
0192030095 | |
|---|---|
DigiKey Part Number | WM22995TR-ND - Tape & Reel (TR) WM22995CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030095 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.922" (23.42mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 1/4 Stud | Contact Material Steel |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.482" (12.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 50 | 4,76660 Kč | 238,33 Kč |
| 100 | 4,53980 Kč | 453,98 Kč |
| 250 | 4,25504 Kč | 1 063,76 Kč |
| 500 | 4,05136 Kč | 2 025,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,15487 Kč | 4 154,87 Kč |
| 2 000 | 3,95634 Kč | 7 912,68 Kč |
| 3 000 | 3,84466 Kč | 11 533,98 Kč |
| 5 000 | 3,70854 Kč | 18 542,70 Kč |
| 7 000 | 3,62153 Kč | 25 350,71 Kč |
| 10 000 | 3,53151 Kč | 35 315,10 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




