0190690626 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 248
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 879
Unit Price: 7,18000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,70356 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 936
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 20 886
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 905
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,11998 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 381
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,80584 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 751
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 242
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 050
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 999
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 3 439
Unit Price: 5,67000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690626

DigiKey Part Number
0190690626-ND
Manufacturer
Manufacturer Product Number
0190690626
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.952" (24.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.530" (13.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690219Molex248WM13692-ND8,82000 KčParametric Equivalent
0190690238Molex1 879WM13695-ND7,18000 KčParametric Equivalent
0190690240Molex00190690240-ND5,70356 KčParametric Equivalent
0191930116Molex3 936WM19117-ND9,03000 KčParametric Equivalent
0191930118Molex20 886WM3988CT-ND10,29000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,06800 Kč60,68 Kč
255,69480 Kč142,37 Kč
505,42160 Kč271,08 Kč
1005,16340 Kč516,34 Kč
2504,83876 Kč1 209,69 Kč
5004,60738 Kč2 303,69 Kč
1 0004,38732 Kč4 387,32 Kč
2 5004,11242 Kč10 281,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč