
0191930298 | |
|---|---|
DigiKey Part Number | WM7289-ND |
Manufacturer | |
Manufacturer Product Number | 0191930298 |
Description | CONN RING CIRC 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930298 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.879" (22.33mm) | |
Length - Overall | 1.700" (43.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 33,76400 Kč | 337,64 Kč |
| 25 | 31,63400 Kč | 790,85 Kč |
| 50 | 30,12680 Kč | 1 506,34 Kč |
| 100 | 28,68480 Kč | 2 868,48 Kč |
| 300 | 26,54407 Kč | 7 963,22 Kč |
| 500 | 25,60396 Kč | 12 801,98 Kč |
| 1 000 | 24,38200 Kč | 24 382,00 Kč |
| 2 500 | 22,85626 Kč | 57 140,65 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |













