0190180025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190180025

DigiKey Part Number
WM22913TR-ND - Tape & Reel (TR)
WM22913CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190180025
Description
CONN QC RCPT 12-14AWG 0.250
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190180025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.310" (7.87mm)
Length - Overall
0.802" (20.37mm)
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
106,12600 Kč61,26 Kč
255,73400 Kč143,35 Kč
505,46040 Kč273,02 Kč
1005,19940 Kč519,94 Kč
2504,87180 Kč1 217,95 Kč
5004,63942 Kč2 319,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,29280 Kč6 439,20 Kč
3 0004,08777 Kč12 263,31 Kč
4 5003,97246 Kč17 876,07 Kč
7 5003,83180 Kč28 738,50 Kč
10 5003,74195 Kč39 290,47 Kč
15 0003,64898 Kč54 734,70 Kč
37 5003,42069 Kč128 275,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč