Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191930090 | |
|---|---|
DigiKey Part Number | 0191930090-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191930090 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.696" (17.68mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560106 | Molex | 10 937 | WM19712-ND | 10,08000 Kč | Parametric Equivalent |
| 0190690114 | Molex | 1 334 | WM13684-ND | 3,57000 Kč | Parametric Equivalent |
| 0190690121 | Molex | 33 673 | WM13685-ND | 2,94000 Kč | Parametric Equivalent |
| 0190690122 | Molex | 12 295 | WM19746CT-ND | 3,78000 Kč | Parametric Equivalent |
| 0191930080 | Molex | 582 | WM13814-ND | 8,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,07191 Kč | 40 719,10 Kč |
| Unit Price without VAT: | 4,07191 Kč |
|---|---|
| Unit Price with VAT: | 4,92701 Kč |















