
2-34122-1 | |
|---|---|
DigiKey Part Number | A0922TR-ND - Tape & Reel (TR) A0922CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34122-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34122-1 Models |
Category | Length - Overall 0.636" (16.15mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-324955-1 | TE Connectivity AMP Connectors | 32 665 | A27025CT-ND | 12,39000 Kč | Parametric Equivalent |
| 30696 | TE Connectivity AMP Connectors | 6 551 | A28289-ND | 5,88000 Kč | Parametric Equivalent |
| 322334 | TE Connectivity AMP Connectors | 853 | 322334-ND | 46,62000 Kč | Parametric Equivalent |
| 322694 | TE Connectivity AMP Connectors | 1 751 | A122137-ND | 20,79000 Kč | Parametric Equivalent |
| 34122 | TE Connectivity AMP Connectors | 12 954 | A0922-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,76000 Kč | 244,00 Kč |
| 50 | 9,29380 Kč | 464,69 Kč |
| 100 | 8,85070 Kč | 885,07 Kč |
| 250 | 8,29504 Kč | 2 073,76 Kč |
| 500 | 7,89818 Kč | 3 949,09 Kč |
| 1 000 | 7,52106 Kč | 7 521,06 Kč |
| 2 500 | 7,05004 Kč | 17 625,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,91498 Kč | 34 574,90 Kč |
| 10 000 | 6,58508 Kč | 65 850,80 Kč |
| 15 000 | 6,39946 Kč | 95 991,90 Kč |
| 25 000 | 6,17312 Kč | 154 328,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



