
322334 | |
|---|---|
DigiKey Part Number | 322334-ND |
Manufacturer | |
Manufacturer Product Number | 322334 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 36,04920 Kč | 901,23 Kč |
| 50 | 34,33180 Kč | 1 716,59 Kč |
| 100 | 32,68970 Kč | 3 268,97 Kč |
| 250 | 30,64112 Kč | 7 660,28 Kč |
| 500 | 29,17840 Kč | 14 589,20 Kč |
| 1 000 | 27,78602 Kč | 27 786,02 Kč |
| 3 000 | 25,71464 Kč | 77 143,92 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |







