Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32994-1

DigiKey Part Number
A27039TR-ND - Tape & Reel (TR)
A27039CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32994-1
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32994-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.765" (19.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1013,10300 Kč131,03 Kč
2512,27960 Kč306,99 Kč
5011,69160 Kč584,58 Kč
10011,13310 Kč1 113,31 Kč
25010,43516 Kč2 608,79 Kč
5009,93710 Kč4 968,55 Kč
1 0009,46233 Kč9 462,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,86981 Kč22 174,52 Kč
5 0008,44657 Kč42 232,85 Kč
7 5008,20848 Kč61 563,60 Kč
12 5007,91811 Kč98 976,38 Kč
17 5007,73250 Kč135 318,75 Kč
25 0007,54054 Kč188 513,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč