
0191930081 | |
|---|---|
DigiKey Part Number | 900-0191930081TR-ND - Tape & Reel (TR) 900-0191930081CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930081 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 50 | 5,29140 Kč | 264,57 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 250 | 4,72288 Kč | 1 180,72 Kč |
| 500 | 4,49694 Kč | 2 248,47 Kč |
| 1 000 | 4,28191 Kč | 4 281,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,39121 Kč | 8 782,42 Kč |
| 4 000 | 4,18154 Kč | 16 726,16 Kč |
| 6 000 | 4,06360 Kč | 24 381,60 Kč |
| 10 000 | 3,91976 Kč | 39 197,60 Kč |
| 14 000 | 3,82783 Kč | 53 589,62 Kč |
| 20 000 | 3,73275 Kč | 74 655,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






