
0190690104 | |
|---|---|
DigiKey Part Number | WM19743TR-ND - Tape & Reel (TR) WM19743CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690104 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690104 Models |
Category | Length - Overall 0.560" (14.22mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,99000 Kč | 74,75 Kč |
| 50 | 2,84320 Kč | 142,16 Kč |
| 100 | 2,70660 Kč | 270,66 Kč |
| 250 | 2,53740 Kč | 634,35 Kč |
| 500 | 2,41602 Kč | 1 208,01 Kč |
| 1 000 | 2,30054 Kč | 2 300,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,35923 Kč | 4 718,46 Kč |
| 4 000 | 2,24658 Kč | 8 986,32 Kč |
| 6 000 | 2,18316 Kč | 13 098,96 Kč |
| 10 000 | 2,10585 Kč | 21 058,50 Kč |
| 14 000 | 2,05644 Kč | 28 790,16 Kč |
| 20 000 | 2,00534 Kč | 40 106,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





