
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.330" (8.38mm) | Base Product Number |
Length - Overall 0.700" (17.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P14-8R-C | Panduit Corp | 6 923 | 298-15143-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 50 | 4,27520 Kč | 213,76 Kč |
| 100 | 4,06940 Kč | 406,94 Kč |
| 250 | 3,81408 Kč | 953,52 Kč |
| 500 | 3,63182 Kč | 1 815,91 Kč |
| 1 000 | 3,45837 Kč | 3 458,37 Kč |
| 3 000 | 3,20017 Kč | 9 600,51 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

