Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640079

DigiKey Part Number
23-0191640079-ND
Manufacturer
Manufacturer Product Number
0191640079
Description
CONN SPLICE 8 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Fully Insulated Heat Shrink
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,72600 Kč447,26 Kč
2541,92880 Kč1 048,22 Kč
5039,92140 Kč1 996,07 Kč
10038,01480 Kč3 801,48 Kč
25035,63276 Kč8 908,19 Kč
50033,93192 Kč16 965,96 Kč
1 00032,31256 Kč32 312,56 Kč
2 50030,29088 Kč75 727,20 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč