Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640057

DigiKey Part Number
WM2966TR-ND - Tape & Reel (TR)
WM2966CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191640057
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
0191640057 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1023,74900 Kč237,49 Kč
2522,24960 Kč556,24 Kč
5021,18700 Kč1 059,35 Kč
10020,17490 Kč2 017,49 Kč
25018,90912 Kč4 727,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,02532 Kč7 512,66 Kč
1 00014,30804 Kč14 308,04 Kč
1 50013,90445 Kč20 856,67 Kč
2 50013,41226 Kč33 530,65 Kč
3 50013,09777 Kč45 842,19 Kč
5 00012,77245 Kč63 862,25 Kč
12 50011,97353 Kč149 669,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč