
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.349" (8.86mm) | Material - Insulation NiAc |
Length - Overall 1.400" (35.56mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,49600 Kč | 154,96 Kč |
| 25 | 14,53200 Kč | 363,30 Kč |
| 50 | 13,83560 Kč | 691,78 Kč |
| 100 | 13,17230 Kč | 1 317,23 Kč |
| 250 | 12,34564 Kč | 3 086,41 Kč |
| 500 | 11,75624 Kč | 5 878,12 Kč |
| 1 000 | 11,19461 Kč | 11 194,61 Kč |
| 2 500 | 10,49382 Kč | 26 234,55 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |











