
0191640085 | |
|---|---|
DigiKey Part Number | WM18397-ND |
Manufacturer | |
Manufacturer Product Number | 0191640085 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640085 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.460" (37.08mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,60680 Kč | 340,17 Kč |
| 50 | 12,95580 Kč | 647,79 Kč |
| 100 | 12,33420 Kč | 1 233,42 Kč |
| 250 | 11,56064 Kč | 2 890,16 Kč |
| 500 | 11,00842 Kč | 5 504,21 Kč |
| 1 000 | 10,48283 Kč | 10 482,83 Kč |
| 2 500 | 9,82639 Kč | 24 565,97 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |












