0191410058 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,34800 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,47661 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: 4,41000 Kč
Datasheet
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Stud Spade Terminal Connector Crimp 14-16 AWG
0191410058
0191410058

0191410058

DigiKey Part Number
WM13784-ND
Manufacturer
Manufacturer Product Number
0191410058
Description
CONN SPADE TERM 14-16AWG #8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Length - Ring Center to Termination
0.211" (5.36mm)
Stud/Tab Size
8 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.295" (7.49mm)
Tongue Inside Opening
0.173" (4.39mm)
Length - Overall
0.564" (14.33mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191290021Molex00191290021-ND2,34800 KčParametric Equivalent
0191290022Molex00191290022-ND1,47661 KčParametric Equivalent
0191410059Molex6WM19827CT-ND4,41000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,64600 Kč26,46 Kč
252,47760 Kč61,94 Kč
502,36440 Kč118,22 Kč
1002,24890 Kč224,89 Kč
2502,10820 Kč527,05 Kč
5002,00740 Kč1 003,70 Kč
1 0001,91166 Kč1 911,66 Kč
3 0001,76880 Kč5 306,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč