6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Stud Spade Terminal Connector Crimp 14-16 AWG
0191410052
0191410052

0191410052

DigiKey Part Number
WM13782-ND
Manufacturer
Manufacturer Product Number
0191410052
Description
CONN SPADE TERM 14-16AWG #6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Length - Ring Center to Termination
0.209" (5.31mm)
Stud/Tab Size
6 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.245" (6.22mm)
Tongue Inside Opening
0.146" (3.71mm)
Length - Overall
0.565" (14.35mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 589
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,22100 Kč42,21 Kč
253,96440 Kč99,11 Kč
503,77540 Kč188,77 Kč
1003,59280 Kč359,28 Kč
2503,36724 Kč841,81 Kč
5003,20640 Kč1 603,20 Kč
1 0003,05311 Kč3 053,11 Kč
3 0002,82521 Kč8 475,63 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč