



Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Length - Ring Center to Termination 0.211" (5.36mm) |
Stud/Tab Size 6 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.295" (7.49mm) | Tongue Inside Opening 0.146" (3.71mm) |
Length - Overall 0.564" (14.33mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 50 | 2,28040 Kč | 114,02 Kč |
| 100 | 2,17120 Kč | 217,12 Kč |
| 250 | 2,03596 Kč | 508,99 Kč |
| 500 | 1,93812 Kč | 969,06 Kč |
| 1 000 | 1,84551 Kč | 1 845,51 Kč |
| 3 000 | 1,70777 Kč | 5 123,31 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









