
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features High Temperature |
Part Status Active | Contact Finish Nickel |
Terminal Type Standard | Contact Material Steel |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.277" (7.04mm) |
Width - Outer Edges 0.384" (9.76mm) | Length - Termination 0.173" (4.39mm) |
Length - Overall 0.706" (17.92mm) | Tongue Inside Opening 0.215" (5.46mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 50 | 1,95700 Kč | 97,85 Kč |
| 100 | 1,86460 Kč | 186,46 Kč |
| 250 | 1,74788 Kč | 436,97 Kč |
| 500 | 1,66430 Kč | 832,15 Kč |
| 1 000 | 1,58451 Kč | 1 584,51 Kč |
| 2 500 | 1,48515 Kč | 3 712,88 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



