
0191410063 | |
|---|---|
DigiKey Part Number | WM19384-ND |
Manufacturer | |
Manufacturer Product Number | 0191410063 |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191410063 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Length - Ring Center to Termination 0.269" (6.83mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.362" (9.19mm) | Tongue Inside Opening 0.173" (4.39mm) |
Length - Overall 0.687" (17.45mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 Kč | 3,40 Kč |
| 10 | 2,94800 Kč | 29,48 Kč |
| 25 | 2,76680 Kč | 69,17 Kč |
| 50 | 2,63820 Kč | 131,91 Kč |
| 100 | 2,51160 Kč | 251,16 Kč |
| 250 | 2,35320 Kč | 588,30 Kč |
| 500 | 2,24094 Kč | 1 120,47 Kč |
| 1 000 | 2,13361 Kč | 2 133,61 Kč |
| 3 000 | 1,97429 Kč | 5 922,87 Kč |
| Unit Price without VAT: | 3,40000 Kč |
|---|---|
| Unit Price with VAT: | 4,11400 Kč |



