
0190980023 | |
|---|---|
DigiKey Part Number | 0190980023-ND |
Manufacturer | |
Manufacturer Product Number | 0190980023 |
Description | CONN SPADE TERM 18-22AWG #8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980023 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Length - Ring Center to Termination 0.261" (6.63mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.310" (7.87mm) | Tongue Inside Opening 0.139" (3.53mm) |
Length - Overall 0.646" (16.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 50 | 2,70880 Kč | 135,44 Kč |
| 100 | 2,58070 Kč | 258,07 Kč |
| 250 | 2,41812 Kč | 604,53 Kč |
| 500 | 2,30264 Kč | 1 151,32 Kč |
| 1 000 | 2,19240 Kč | 2 192,40 Kč |
| 3 000 | 2,02862 Kč | 6 085,86 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |





