


0190980047 | |
|---|---|
DigiKey Part Number | 23-0190980047-ND |
Manufacturer | |
Manufacturer Product Number | 0190980047 |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980047 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Length - Ring Center to Termination 0.261" (6.63mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.179" (4.55mm) |
Width - Outer Edges 0.320" (8.13mm) | Tongue Inside Opening 0.139" (3.53mm) |
Length - Overall 0.646" (16.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 Kč | 4,35 Kč |
| 10 | 3,72300 Kč | 37,23 Kč |
| 25 | 3,49240 Kč | 87,31 Kč |
| 50 | 3,32600 Kč | 166,30 Kč |
| 100 | 3,16540 Kč | 316,54 Kč |
| 250 | 2,96700 Kč | 741,75 Kč |
| 500 | 2,82528 Kč | 1 412,64 Kč |
| 1 000 | 2,69016 Kč | 2 690,16 Kč |
| 2 500 | 2,52155 Kč | 6 303,88 Kč |
| Unit Price without VAT: | 4,35000 Kč |
|---|---|
| Unit Price with VAT: | 5,26350 Kč |




