
0190980073 | |
|---|---|
DigiKey Part Number | WM19798-ND |
Manufacturer | |
Manufacturer Product Number | 0190980073 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.725" (18.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.139" (3.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,81900 Kč | 48,19 Kč |
| 25 | 4,50520 Kč | 112,63 Kč |
| 50 | 4,28980 Kč | 214,49 Kč |
| 100 | 4,08580 Kč | 408,58 Kč |
| 250 | 3,82952 Kč | 957,38 Kč |
| 500 | 3,64622 Kč | 1 823,11 Kč |
| 1 000 | 3,47217 Kč | 3 472,17 Kč |
| 2 500 | 3,25450 Kč | 8 136,25 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





