
53836-2 | |
|---|---|
DigiKey Part Number | A28064TR-ND - Tape & Reel (TR) A28064CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53836-2 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.777" (19.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.278" (7.06mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,16700 Kč | 101,67 Kč |
| 25 | 9,52320 Kč | 238,08 Kč |
| 50 | 9,06840 Kč | 453,42 Kč |
| 100 | 8,63260 Kč | 863,26 Kč |
| 250 | 8,09076 Kč | 2 022,69 Kč |
| 500 | 7,70430 Kč | 3 852,15 Kč |
| 1 000 | 7,33635 Kč | 7 336,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,53299 Kč | 16 332,48 Kč |
| 5 000 | 6,22120 Kč | 31 106,00 Kč |
| 7 500 | 6,04581 Kč | 45 343,58 Kč |
| 12 500 | 5,83188 Kč | 72 898,50 Kč |
| 17 500 | 5,69517 Kč | 99 665,48 Kč |
| 25 000 | 5,55379 Kč | 138 844,75 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |


