0190980070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 391
Unit Price: 5,25000 Kč
Datasheet
6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190980070

DigiKey Part Number
0190980070-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190980070
Description
CONN SPADE TERM 10-12AWG #6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0190980070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.664" (16.87mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.230" (5.84mm)
Length - Termination
0.245" (6.22mm)
Tongue Inside Opening
0.114" (2.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,70910 Kč23 545,50 Kč
Unit Price without VAT:4,70910 Kč
Unit Price with VAT:5,69801 Kč