Box Aluminum Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.339" (34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WQFLBK

DigiKey Part Number
HM3751-ND
Manufacturer
Manufacturer Product Number
1590WQFLBK
Description
BOX ALUM BLACK 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.339" (34.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WQFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Height
1.339" (34.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.49mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.39 lb (176.9 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 82
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1495,55000 Kč495,55 Kč
Manufacturers Standard Package
Unit Price without VAT:495,55000 Kč
Unit Price with VAT:599,61550 Kč
Alternate Color
BOX ALUM 4.72"L X 4.72"W
In-Stock: 1
Unit Price: 442,85000 Kč