16 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL LP 5 SMD 16 Z B SM

DigiKey Part Number
5496-BLLP5SMD16ZBSM-ND
Manufacturer
Manufacturer Product Number
BL LP 5 SMD 16 Z B SM
Description
for 0.635 mm pin cross section
Customer Reference
Detailed Description
16 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
157.5µin ~ 236.2µin (4.00µm ~ 6.00µm)
Insulation Height
0.217" (5.50mm)
Operating Temperature
-40°C ~ 200°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Current Rating (Amps)
3A
Voltage Rating
125VAC
Contact Material
Bronze
Contact Finish Thickness - Post
157.5µin (4.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Tube
QuantityUnit PriceExt Price
929,60667 Kč266,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,60667 Kč
Unit Price with VAT:35,82407 Kč