Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190710227 | |
|---|---|
DigiKey Part Number | WM22943TR-ND - Tape & Reel (TR) WM22943CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710227 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710227 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.485" (12.32mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.596" (40.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670071 | Molex | 795 | WM13660-ND | 29,82000 Kč | Parametric Equivalent |
| 0190670072 | Molex | 7 823 | WM19729CT-ND | 31,29000 Kč | Parametric Equivalent |
| 0190670343 | Molex | 0 | 0190670343-ND | 15,37768 Kč | Parametric Equivalent |
| 0190710225 | Molex | 794 | WM7281-ND | 21,42000 Kč | Parametric Equivalent |
| 52042-1 | TE Connectivity AMP Connectors | 2 751 | A27325-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,89946 Kč | 18 899,46 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |











