
52042-7 | |
|---|---|
DigiKey Part Number | A28246TR-ND - Tape & Reel (TR) A28246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52042-7 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52042-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.844" (46.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.436" (11.07mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,16000 Kč | 44,16 Kč |
| 10 | 37,49400 Kč | 374,94 Kč |
| 25 | 35,14440 Kč | 878,61 Kč |
| 50 | 33,46140 Kč | 1 673,07 Kč |
| 100 | 31,86370 Kč | 3 186,37 Kč |
| 250 | 29,86772 Kč | 7 466,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,17530 Kč | 12 087,65 Kč |
| 1 000 | 23,02173 Kč | 23 021,73 Kč |
| 1 500 | 22,37267 Kč | 33 559,00 Kč |
| 2 500 | 22,36775 Kč | 55 919,38 Kč |
| Unit Price without VAT: | 44,16000 Kč |
|---|---|
| Unit Price with VAT: | 53,43360 Kč |

