Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94758

DigiKey Part Number
3M160898-ND
Manufacturer
Manufacturer Product Number
94758
Description
CONN RING CIR 6AWG #1/4 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.500" (38.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.440" (11.18mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1032,14800 Kč321,48 Kč
3029,74733 Kč892,42 Kč
5028,69160 Kč1 434,58 Kč
10027,31840 Kč2 731,84 Kč
25025,60748 Kč6 401,87 Kč
50024,38456 Kč12 192,28 Kč
1 00023,22064 Kč23 220,64 Kč
2 50021,76754 Kč54 418,85 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč