0190580063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0190580063
0190580063
0190580063

0190580063

DigiKey Part Number
WM19723-ND
Manufacturer
Manufacturer Product Number
0190580063
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190580063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.258" (31.95mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 506
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
1010,35700 Kč103,57 Kč
259,70840 Kč242,71 Kč
509,24520 Kč462,26 Kč
1008,80310 Kč880,31 Kč
2508,25076 Kč2 062,69 Kč
5007,85670 Kč3 928,35 Kč
1 0007,48117 Kč7 481,17 Kč
2 5007,01260 Kč17 531,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč