



769-101/000-016 | |
|---|---|
DigiKey Part Number | 2946-769-101/000-016-ND |
Manufacturer | |
Manufacturer Product Number | 769-101/000-016 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 769-101/000-016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Green, Yellow | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.720" (18.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,62000 Kč | 124,62 Kč |
| 10 | 88,45200 Kč | 884,52 Kč |
| 25 | 77,65760 Kč | 1 941,44 Kč |
| 50 | 70,99320 Kč | 3 549,66 Kč |
| 100 | 65,52230 Kč | 6 552,23 Kč |
| 250 | 59,88304 Kč | 14 970,76 Kč |
| 500 | 56,62198 Kč | 28 310,99 Kč |
| 1 000 | 54,06103 Kč | 54 061,03 Kč |
| Unit Price without VAT: | 124,62000 Kč |
|---|---|
| Unit Price with VAT: | 150,79020 Kč |











