
2273-205 | |
|---|---|
DigiKey Part Number | 2946-2273-205-ND |
Manufacturer | |
Manufacturer Product Number | 2273-205 |
Description | PUSHWIRE SPLICING CONNECTOR; 5- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG Transparent - Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2273-205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 10,40680 Kč | 260,17 Kč |
| 50 | 9,91100 Kč | 495,55 Kč |
| 100 | 9,43650 Kč | 943,65 Kč |
| 300 | 8,73097 Kč | 2 619,29 Kč |
| 500 | 8,42188 Kč | 4 210,94 Kč |
| 1 000 | 8,01956 Kč | 8 019,56 Kč |
| 2 500 | 7,51720 Kč | 18 793,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











