



0190190013 | |
|---|---|
DigiKey Part Number | 23-0190190013TR-ND - Tape & Reel (TR) 23-0190190013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190013 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.115" (2.92mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,12160 Kč | 228,04 Kč |
| 50 | 8,42440 Kč | 421,22 Kč |
| 100 | 7,80500 Kč | 780,50 Kč |
| 250 | 7,09396 Kč | 1 773,49 Kč |
| 500 | 6,62990 Kč | 3 314,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,94474 Kč | 10 417,11 Kč |
| 3 000 | 6,61311 Kč | 19 839,33 Kč |
| 4 500 | 6,42665 Kč | 28 919,93 Kč |
| 7 500 | 6,19917 Kč | 46 493,77 Kč |
| 10 500 | 6,05380 Kč | 63 564,90 Kč |
| 15 000 | 5,90346 Kč | 88 551,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |












