



0190190033 | |
|---|---|
DigiKey Part Number | 23-0190190033TR-ND - Tape & Reel (TR) 23-0190190033CT-ND - Cut Tape (CT) 23-0190190033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190190033 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640905-1 | TE Connectivity AMP Connectors | 70 190 | A0904-ND | 10,92000 Kč | Similar |
| 0190170041 | Molex | 4 948 | WM2948CT-ND | 8,19000 Kč | Parametric Equivalent |
| 0190190031 | Molex | 896 | WM18262-ND | 8,82000 Kč | Parametric Equivalent |
| 0192740005 | Molex | 13 222 | WM6239-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,57560 Kč | 214,39 Kč |
| 50 | 8,16400 Kč | 408,20 Kč |
| 100 | 7,77350 Kč | 777,35 Kč |
| 250 | 7,28716 Kč | 1 821,79 Kč |
| 500 | 6,93858 Kč | 3 469,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,51344 Kč | 9 770,16 Kč |
| 3 000 | 6,20253 Kč | 18 607,59 Kč |
| 4 500 | 6,02759 Kč | 27 124,15 Kč |
| 7 500 | 5,81423 Kč | 43 606,72 Kč |
| 10 500 | 5,67792 Kč | 59 618,16 Kč |
| 15 000 | 5,53689 Kč | 83 053,35 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




