



0190170041 | |
|---|---|
DigiKey Part Number | WM2948TR-ND - Tape & Reel (TR) WM2948CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170041 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 0.865" (21.97mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,49240 Kč | 162,31 Kč |
| 50 | 6,18180 Kč | 309,09 Kč |
| 100 | 5,88570 Kč | 588,57 Kč |
| 250 | 5,51576 Kč | 1 378,94 Kč |
| 500 | 5,25244 Kč | 2 626,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,08193 Kč | 7 622,89 Kč |
| 3 000 | 4,83927 Kč | 14 517,81 Kč |
| 4 500 | 4,70276 Kč | 21 162,42 Kč |
| 7 500 | 4,53630 Kč | 34 022,25 Kč |
| 10 500 | 4,42990 Kč | 46 513,95 Kč |
| 15 000 | 4,31985 Kč | 64 797,75 Kč |
| 37 500 | 4,04964 Kč | 151 861,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


