



0190110035 | |
|---|---|
DigiKey Part Number | WM13553-ND |
Manufacturer | |
Manufacturer Product Number | 0190110035 |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190110035 Models |
Category | Length - Overall 0.870" (22.10mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Red |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.110" (2.79mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,99600 Kč | 199,90 Kč |
| 50 | 7,61380 Kč | 380,69 Kč |
| 100 | 7,24850 Kč | 724,85 Kč |
| 250 | 6,79412 Kč | 1 698,53 Kč |
| 500 | 6,46906 Kč | 3 234,53 Kč |
| 1 000 | 6,15997 Kč | 6 159,97 Kč |
| 3 000 | 5,70033 Kč | 17 100,99 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |












