


302006 | |
|---|---|
DigiKey Part Number | 2181-302006-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302006 |
Description | CABLE 6COND 20AWG GRAY FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.308" (7.82mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Usage Industrial, Signal, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 5 | 90,37600 Kč | 451,88 Kč |
| 10 | 86,07100 Kč | 860,71 Kč |
| 25 | 80,63240 Kč | 2 015,81 Kč |
| 50 | 76,73080 Kč | 3 836,54 Kč |
| 100 | 72,98270 Kč | 7 298,27 Kč |
| 250 | 68,26700 Kč | 17 066,75 Kč |
| 500 | 64,86660 Kč | 32 433,30 Kč |
| 1 000 | 61,60309 Kč | 61 603,09 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |












