


45466 BK005 | |
|---|---|
DigiKey Part Number | 45466BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 45466 BK005 |
Description | CABLE 6COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 7/28 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.310" (7.87mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 147,11410 Kč | 14 711,41 Kč |
| 200 | 140,17320 Kč | 28 034,64 Kč |
| Unit Price without VAT: | 147,11410 Kč |
|---|---|
| Unit Price with VAT: | 178,00806 Kč |



