6 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302006S

DigiKey Part Number
2181-302006S-DS-ND
Manufacturer
Manufacturer Product Number
302006S
Description
CABLE 6COND 20AWG GRAY SHLD FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Gray
Packaging
Digi-Spool®, Continuous Spool
Features
Drain Wire, Oil Resistant, UV Resistant
Part Status
Active
Voltage
300 V
Cable Type
Usage
Industrial, Signal, Control
Number of Conductors
6
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 75%
Jacket (Insulation) Material
Spool Size
1000.0' (304.8m)
Jacket (Insulation) Diameter
0.331" (8.41mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 810
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1123,68000 Kč123,68 Kč
5110,49200 Kč552,46 Kč
10105,20000 Kč1 052,00 Kč
2598,54800 Kč2 463,70 Kč
5093,76440 Kč4 688,22 Kč
10089,17640 Kč8 917,64 Kč
25083,39816 Kč20 849,54 Kč
50079,23218 Kč39 616,09 Kč
1 00075,23394 Kč75 233,94 Kč
Manufacturers Standard Package
Unit Price without VAT:123,68000 Kč
Unit Price with VAT:149,65280 Kč
Alternate Length
CABLE 6COND 20AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 6COND 20AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 6COND 20AWG GRY SHLD 1=10'
In-Stock: 0
Unit Price:
CABLE 6COND 20AWG GRAY SHLD 100'
In-Stock: 0
Unit Price: