



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 10-22 AWG |
Packaging Bag | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 062,40000 Kč | 19 062,40 Kč |
| 5 | 17 671,07600 Kč | 88 355,38 Kč |
| 10 | 17 104,25700 Kč | 171 042,57 Kč |
| Unit Price without VAT: | 19 062,40000 Kč |
|---|---|
| Unit Price with VAT: | 23 065,50400 Kč |














