



0190110039 | |
|---|---|
DigiKey Part Number | WM13556-ND |
Manufacturer | |
Manufacturer Product Number | 0190110039 |
Description | CONN QC RCPT/TAB 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190110039 Models |
Category | Length - Overall 1.010" (25.65mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Yellow |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.225" (5.72mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 25 | 9,32320 Kč | 233,08 Kč |
| 50 | 8,87800 Kč | 443,90 Kč |
| 100 | 8,45380 Kč | 845,38 Kč |
| 250 | 7,92296 Kč | 1 980,74 Kč |
| 500 | 7,54416 Kč | 3 772,08 Kč |
| 1 000 | 7,18384 Kč | 7 183,84 Kč |
| 2 500 | 6,73381 Kč | 16 834,53 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


