



0190110037 | |
|---|---|
DigiKey Part Number | WM13554-ND |
Manufacturer | |
Manufacturer Product Number | 0190110037 |
Description | CONN QC RCPT/TAB 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190110037 Models |
Category | Length - Overall 0.870" (22.10mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Blue |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,46300 Kč | 64,63 Kč |
| 25 | 6,04760 Kč | 151,19 Kč |
| 50 | 5,76020 Kč | 288,01 Kč |
| 100 | 5,48240 Kč | 548,24 Kč |
| 250 | 5,13880 Kč | 1 284,70 Kč |
| 500 | 4,89312 Kč | 2 446,56 Kč |
| 1 000 | 4,65935 Kč | 4 659,35 Kč |
| 3 000 | 4,31162 Kč | 12 934,86 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





