



0190090011 | |
|---|---|
DigiKey Part Number | WM6902TR-ND - Tape & Reel (TR) WM6902CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190090011 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190090011 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,29000 Kč | 414,50 Kč |
| 100 | 7,89520 Kč | 789,52 Kč |
| 250 | 7,39884 Kč | 1 849,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,58826 Kč | 3 794,13 Kč |
| 1 000 | 7,22562 Kč | 7 225,62 Kč |
| 1 500 | 7,02173 Kč | 10 532,59 Kč |
| 2 500 | 6,77303 Kč | 16 932,58 Kč |
| 3 500 | 6,61413 Kč | 23 149,46 Kč |
| 5 000 | 6,44979 Kč | 32 248,95 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









