
1494217-1 | |
|---|---|
DigiKey Part Number | 1494217-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1494217-1 |
Description | 110 FASTON ANGLED RECPT. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1494217-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | - | |
Tab Length | 0.197" (5.00mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Insulation Diameter | 0.110" (2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | 1,37556 Kč | 61 900,20 Kč |
| Unit Price without VAT: | 1,37556 Kč |
|---|---|
| Unit Price with VAT: | 1,66443 Kč |


