



0190090010 | |
|---|---|
DigiKey Part Number | WM13552-ND |
Manufacturer | |
Manufacturer Product Number | 0190090010 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190090010 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 25 | 6,74880 Kč | 168,72 Kč |
| 50 | 6,42340 Kč | 321,17 Kč |
| 100 | 6,11690 Kč | 611,69 Kč |
| 250 | 5,73276 Kč | 1 433,19 Kč |
| 500 | 5,45872 Kč | 2 729,36 Kč |
| 1 000 | 5,19802 Kč | 5 198,02 Kč |
| 3 000 | 4,81011 Kč | 14 430,33 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |




