Hand Crimper Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Quick Connects Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0640034200

DigiKey Part Number
WM12728-ND
Manufacturer
Manufacturer Product Number
0640034200
Description
TOOL HAND CRIMPER 14-22AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Quick Connects Terminals
Series
Wire Gauge or Range - AWG
14-22 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 408,12000 Kč15 408,12 Kč
514 283,30200 Kč71 416,51 Kč
1013 825,06200 Kč138 250,62 Kč
Manufacturers Standard Package
Unit Price without VAT:15 408,12000 Kč
Unit Price with VAT:18 643,82520 Kč