



0190080024 | |
|---|---|
DigiKey Part Number | WM11222-ND |
Manufacturer | |
Manufacturer Product Number | 0190080024 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080024 Models |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,51920 Kč | 87,98 Kč |
| 50 | 3,35120 Kč | 167,56 Kč |
| 100 | 3,19170 Kč | 319,17 Kč |
| 250 | 2,99180 Kč | 747,95 Kč |
| 500 | 2,84900 Kč | 1 424,50 Kč |
| 1 000 | 2,71273 Kč | 2 712,73 Kč |
| 3 000 | 2,51010 Kč | 7 530,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







