



0190090007 | |
|---|---|
DigiKey Part Number | WM14194TR-ND - Tape & Reel (TR) WM14194CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190090007 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190090007 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,33400 Kč | 108,35 Kč |
| 50 | 4,12820 Kč | 206,41 Kč |
| 100 | 3,93080 Kč | 393,08 Kč |
| 250 | 3,68388 Kč | 920,97 Kč |
| 500 | 3,50750 Kč | 1 753,75 Kč |
| 1 000 | 3,33994 Kč | 3 339,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,37085 Kč | 8 427,12 Kč |
| 5 000 | 3,20984 Kč | 16 049,20 Kč |
| 7 500 | 3,11929 Kč | 23 394,67 Kč |
| 12 500 | 3,00888 Kč | 37 611,00 Kč |
| 17 500 | 2,93833 Kč | 51 420,78 Kč |
| 25 000 | 2,86534 Kč | 71 633,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






