
0190080013 | |
|---|---|
DigiKey Part Number | 900-0190080013TR-ND - Tape & Reel (TR) 900-0190080013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190080013 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080013 Models |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,32560 Kč | 108,14 Kč |
| 50 | 4,11560 Kč | 205,78 Kč |
| 100 | 3,91820 Kč | 391,82 Kč |
| 250 | 3,67212 Kč | 918,03 Kč |
| 500 | 3,49658 Kč | 1 748,29 Kč |
| 1 000 | 3,32944 Kč | 3 329,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,36027 Kč | 8 400,67 Kč |
| 5 000 | 3,19980 Kč | 15 999,00 Kč |
| 7 500 | 3,10952 Kč | 23 321,40 Kč |
| 12 500 | 2,99947 Kč | 37 493,38 Kč |
| 17 500 | 2,92913 Kč | 51 259,77 Kč |
| 25 000 | 2,85637 Kč | 71 409,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





